ABB CP-E Power Supplies
ABB CP-E Power Supplies provide enhanced functionality and a simple, rational selection process. These power supplies offer adjustable output voltages from 5VDC to 48VDC, a power range of 15W to 480W, and a high efficiency of up to 90%. The CP-E power supplies feature a continuously adjustable output voltage, making them adaptable to a wide range of applications. ABB CP-E Power Supplies operate at an ambient temperature of up to +70°C.
Features
- Optimized for worldwide applications
- Continuously adjustable output voltage
- Optimally adaptable to each application
- Low power dissipation and low heating
Specifications
- 5VDC to 48VDC adjustable output voltages
- 0.625A to 20A output current range
- 15W to 480W power range
- Up to 90% efficiency
- -40°C to +70°C ambient temperature range
Additional Resources
Published: 2026-04-13
| Updated: 2026-05-06