Aavid, Thermal Division of Boyd Corporation Hi-Contact™ Liquid Cold Plates

Aavid Thermalloy Hi-Contact™ Liquid Cold Plates feature a proprietary process that improves heat transfer due to close tube-to-device contact. These liquid cold plates feature a high-performance assembly using a continuous tube press-fit into an extruded aluminum plate in a variety of passes for various performance levels. Aavid Hi-Contact moves the fluid closer to the device generating heat, achieving optimal thermal performance from a tube cold plate.

These liquid cold plates further boost performance through a thermal epoxy applied to the joint. The epoxy provides a gap-free thermal interface between the tube and the plate. This Aavid series is offered in two-, four-, and six-pass versions. These cost-effective liquid cold plates are designed specifically for low- to medium-power density applications.

Features

  • Hi-Contact™ for improved heat transfer
  • Cost-effective
  • High-performance leak-free joints
  • Compact system with high cooling performance
  • Easily customizable
  • Stainless steel, cupronickel tube material
  • RoHS compliant
  • Available sizes
    • 57.15mm2 x 15.24mm thick for 2-pass
    • 127mm wide x 15.24mm thick for 4-pass, 152mm and 305mm length options
    • 177.8mm wide x 15.24mm thick for 6-pass, 152mm, 305mm, and 610mm length options

Applications

  • Power
  • Automotive
  • Defense

Materials

  • Extruded aluminum plate
  • Copper tube, 9.5mm O.D. x 1.24mm wall
  • Aluminum-filled epoxy with high thermal conductivity
  • AavSHIELD or AavSHIELD3 finish options

Cold Plate Selector Infographic

Infographic - Aavid, Thermal Division of Boyd Corporation Hi-Contact™ Liquid Cold Plates

Videos

Published: 2016-04-20 | Updated: 2024-12-12