AAEON UP UP 7000 EDGE Systems
AAEON UP UP 7000 EDGE Systems are powered by the Intel® Processor N-series platform (formerly Alder Lake-N). These devices offer higher computing performance and dual-channel LPDDR5 memory. This platform exhibits one HDMI 1.4b supporting 4K UHD (3840x2160) at 30Hz for high-resolution displays, three USB 3.2 Gen-2 (Type-A), and an Ethernet 1GbE RJ-45 port. The UP 7000 Edge systems incorporate Intel® UHD Graphics Gen12, offering up to 24EUs with higher graphics capability. These embedded box computers with the TPM 2.0 onboard enable greater crypto agility by being more flexible with respect to cryptographic algorithms. The UP 7000 Systems are enhanced for IoT to build efficient solutions for various applications, such as automation, digital signage, IoT gateway, and retail services.Features
- Intel® processor N-series
- Onboard LPDDR5 memory, up to 8GB
- Onboard eMMC storage, up to 64GB
- 1x 1Gigabit LAN
- 1x HDMI 1.4b
- 3x USB 3.2 Gen 2 (Type-A)
- 2x 10-pin USB 2.0 x 2
- 1x UART
- 12V DC-in, 5A
- TPM 2.0 protocol
Specifications
- Intel® N100 processor
- Intel® UHD Graphics Gen 12 Graphics
- Intel® FPGA Altera Max V FPGA
- UEFI BIOS
- 1x GbE (Realtek RTL8111H CG) Ethernet
- Compatible OS:
- Windows 10 LTSC 2021
- Linux: Ubuntu 22.04 LTS/Kernel 5.15, Yocto 4.0
- 0°C to 60°C (32°F to 140°F) operating temperature range
- -40°C to 80°C (-40°F to 176°F ) storage temperature range
- Certifications include CE/FCC Class A, RoHS compliant, and REACH
- 310g net weight and 495g gross weight
- 92mm x 64mm x 45.2mm dimensions
Applications
- IoT
- Automation
- Digital signage
- IoT gateways
- retail services
Dimensions
Published: 2024-04-04
| Updated: 2025-10-29