NXP Semiconductors FRDM-K64F FRDM Development Platform

NXP Semiconductors FRDM-K64F FRDM Development Platform is an ultra-low-cost development platform for Kinetis K64, K63, and K24 Microcontrollers. The FRDM-K64F hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The FRDM-K64F is feature-packed with a lot of peripherals to enable rapid prototyping, including a 3-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED and 2 user push-buttons for direct interaction and feedback, expansion memory with a microSD card slot, and connectivity options using onboard Ethernet port and headers for use with Bluetooth and 2.4GHz radio add-on modules.

The FRDM-K64F platform features OpenSDAv2, the Freescale open source hardware embedded serial and debug adapter running an open-source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging.

Features

  • MK64FN1M0VLL12 MCU
    • 120MHz, 1MB flash memory, 256KB RAM, low-power, crystaless USB100
    • LQFP100 package
  • Dual role USB interface with micro-B USB connector
  • RGB LED
  • FXOS8700CQ accelerometer and magnetometer
  • Two user pushbuttons
  • Flexible power supply option - OpenSDAv2 USB, Kinetis K64 USB, and external source
  • Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
  • Add-on RF module: nRF24L01+ Nordic 2.4GHz Radio
  • Add-on Bluetooth module: JY-MCU BT board V1.05 BT
  • Programmable OpenSDAv2 debug circuit supporting the CMSIS-DAP Interface software that provides:
    • Mass Storage Device (MSD) flash programming interface
    • CMSIS-DAP debug interface over a driver-less USB HID connection providing run-control debugging and compatibility with IDE tools
    • Virtual serial port interface
    • Open source CMSIS-DAP software project
  • Ethernet
  • SDHC

Kit Contents

  • FRDM-K64F hardware
  • Quick reference card
  • Additional hardware required: USB A-to-MicroB cable (not included)

Videos

Published: 2014-04-11 | Updated: 2026-11-13