4D Systems 70DT Intelligent Display Modules and Kits

4D Systems 70DT intelligent display modules are designed for applications demanding a large intelligent display module. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors. The DIABLO16 Processor offers considerable FLASH and RAM upgrades over the PICASO processor, and also provides mappable functions such as I²C, SPI, Serial, PWM, Pulse Out, and Quadrature Input, to various GPIO, and also provide up to 4 Analog Input channels.

The display module has an array of features including PWM for sound, Touch Detection, micro- SD memory storage, general-purpose I/O including Analog Inputs, multiple TTL Serial, I²C and SPI channels, and multiple millisecond resolution timers, amongst many more features. Anything that has been designed in the past to run on a PICASO Processor can theoretically run on this DIABLO16 Module with minor changes. The uLCD-70DT also features 2mm pitch male headers to connect an optional module. 4D Systems intends to bring out one or more modules that will be compatible with the uLCD-70DT, offering connectivity such as WiFi or Bluetooth.

Features

  • Powerful 7" Intelligent LCD-TFT display module powered by DIABLO16
  • 800 x 480 Resolution, RGB 65K true to life colors, TFT Screen with integrated 4-wire Resistive
  • Touch Panel
  • Easy 5 pin interface to any TTL Serial Host:
    • VCC, TX, RX, GND, RESET
  • 6 banks of 32750 bytes of Flash memory for User Application Code and Data
  • The GPIO is variously configurable for alternative functions such as:
    • 3x I²C channels available
    • 1x SPI dedicated for SD Card and 3x configurable SPI channels available
    • 1x dedicated and 3x configurable TTL Serial comm ports available
    • Up to 6 GPIO can be used as Pin Counters
    • Up to 6 GPIO for PWM (simple and Servo)
    • Up to 10 GPIO for Pulse Output
    • Up to 14 GPIO can be configured for Quadrature Encoder Inputs (2 channels)
  • 32Kb of SRAM purely for the User
  • 16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
  • On-board micro-SD memory card connector for multimedia storage and data logging purposes
  • Full sided SD memory card connector is available for volume purchases
  • DOS-compatible file access (FAT16 format) as well as low-level access to card memory
  • Dedicated raw PWM audio pin driven by WAV files from micro-SD card
  • On-board audio amplifier with a tiny 8O speaker for sound generation and WAV file playback
  • Display full-color images, animations, icons, and video clips on chosen 4D Systems display
  • Supports all available Windows fonts
  • 40V to 55V range operation (single supply)
  • Module dimensions: 1799 x 100 x 155mm (including tabs), Weighing ~215g
  • Display Viewing Area: 1541 x 859mm
  • 4x mounting tabs with 35mm holes for mechanical mounting

Starter Kits

View All Starter Kits

Published: 2014-07-16 | Updated: 2022-03-11