3M HF319 Halogen-Free Flat Cables
3M Halogen-Free Flat Cables have been expanded to include HF319 High Flex Life Halogen-Free Flat Cables. The HF319 Halogen-Free Flat Cables feature 19 strands of high strength copper to provide an exceptionally long flex life of 25 million cycles at 3/4 inch radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.Specifications
- Voltage Rating
- USA - 300V
- Canada - 150V
- EU - <50V
- >1 × 1010Ω/10ft. [3m] insulation resistance
- Characteristic Impedance
- 104Ω (Unbalanced)
- 167Ω (Balanced)
- Capacitance
- 14.1pF/ft [46.3pF/m] (Unbalanced)
- 8.2pF/ft [26.9pF/m ] (Balanced)
- Inductance
- 0.15μH/ft [0.49μH/m] (Unbalanced)
- 0.23μH/ft [0.75μH/m] (Balanced)
- Propagation Delay
- 1.47ns/ft [4.82ns/m] (Unbalanced)
- 1.37ns/ft [4.49ns/m] (Balanced)
- Velocity of Propagation
- 70% (Unbalanced)
- 74% (Balanced)
View Results ( 17 ) Page
| Part Number | Datasheet | Description | Number of Conductors |
|---|---|---|---|
| HF319/10 (300') | ![]() |
Flat Cables 10C ROUND,FLAT CABLE .050" 28 AWG, 300' | 10 Conductor |
| HF319/16 (300') | ![]() |
Flat Cables 16C ROUND,FLAT CABLE .050" 28 AWG, 300' | 16 Conductor |
| HF319/24 (100') | ![]() |
Flat Cables 24C ROUND,FLAT CABLE .050" 28 AWG, 100' | 24 Conductor |
| HF319/06 (300') | ![]() |
Flat Cables 6C ROUND,FLAT CABLE .050" 28 AWG, 300' | 6 Conductor |
| HF319/06SF (300') | ![]() |
Flat Cables 6C ROUND,FLAT CABLE .050" 28 AWG, 300'SF | 6 Conductor |
| HF319/16SF (300') | ![]() |
Flat Cables 16C ROUND,FLAT CABLE .050" 28 AWG, 300'SF | 16 Conductor |
| HF319/20 (300') | ![]() |
Flat Cables 20C ROUND,FLAT CABLE .050" 28 AWG, 300' | 20 Conductor |
| HF319/20SF (100') | ![]() |
Flat Cables 20C ROUND,FLAT CABLE .050" 28 AWG, 100'SF | 20 Conductor |
| HF319/30 (100') | ![]() |
Flat Cables 30C ROUND,FLAT CABLE .050" 28 AWG, 100' | 30 Conductor |
| HF319/34 (300') | ![]() |
Flat Cables 34C ROUND,FLAT CABLE .050" 28 AWG, 300' | 34 Conductor |
Published: 2013-02-28
| Updated: 2025-06-11