3M Electronic Specialty Scotch® Silicon Rubber Electrical Tape 70 HDT
3M Electronic Specialty Scotch® Silicon Rubber Electrical Tape 70 HDT is a high-temperature arc-and track-resistant tape composed of self-fusing, inorganic silicon rubber, as well as an easy-tear and easy-strip liner. The tape features an excellent track, arc, and ozone resistance and is workable at extremely low temperatures. Tape 70 HDT is AA-59163 Class-I Type-I.Features
- Excellent track resistance
- Excellent arc resistance
- Excellent ozone resistance
- High dielectric strength
- Class H material (+180°C continuous operation)
- Workable at extremely low temperatures
- Excellent instantaneous fusion; does not need to be held down
- Matches Sky Blue Gray Munsell 5BG7.0/0.4
- Excellent weathering characteristics
- AA-59163 Class-I Type-I
Applications
- As an overwrap for protection of terminating high-voltage cables against arcing and tracking
- As primary insulation where Class H (180°C/356°F) temperatures are encountered i.e., silicone rubber cables
- As splice overwrap on spacer cable operating at 15kV and above
Published: 2008-02-26
| Updated: 2022-03-11