3M SPD08 Connectors
3M™ SPD08 High-Speed Card-Edge Connectors are board-to board connectors suitable for use in mezzanine board stacking designs requiring transmission of high-speed (up to 15Gbps), high density, controlled impedance signals, as well as wire-to-board designs requiring transmission of high speed signals (up to 25Gbps). SPD08 features a high density 0.8mm pitch, two-row design to conserve board space and simplify trace routing. These connectors offer flexible stacking height (16mm to 40mm) with the use of a PCB intermediate riser card. The embedded ground plane with riser card limits row-to-row crosstalk and enhances signal integrity. SPD08 supports XAUI, PCI Express (Gen 1/2/3), SATA, and other application speeds. The 3M SPD08 High-Speed Card-Edge Connectors are well-suited for datacom systems, enterprise servers, telecommunications equipment, and defense and test applications.Features
- Supports high-speed board-to-board connections
- Controlled impedance, crosstalk limiting contact design supports speeds up to 15Gbps (at 30mm stack height)
- Embedded ground plane within riser card limits row-to-row crosstalk and enhances signal integrity
- Supports XAUI , PCI Express (Gen 1/2/3), SATA and other application speeds
- Flexible stacking height and robust connection
- Supports flexible stacking height (16mm to 40mm) with the use of a PCB intermediate riser card
- Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate
- High density board footprint
- High density (0.8mm pitch), two-row design conserves board space and simplifies trace routing
- Flexible design options
- 20 to 200 contact positions
- Available with optional latches for robust mechanical stability
- 0.5A current rating per contact for mixed signal and power applications
- Widespread applicability
- Supports up to 25Gbps wire-to-board applications using 3M™ Twin Axial Cable terminated to the edge
Specifications
- Copper alloy contacts and solder tabs
- Housing:
- LCP, black, UL 94V-0 connector
- LCP, beige, UL 94V-0 latch
- Current Rating:
- 3A @ 30°C (single contact)
- 0.5A per contact
- 50mΩ max. contact resistance
- 50VAC voltage rating
- 85Ω and 100Ω systems characteristic impedance
- 7.5GHz (rated at -2dB insertion loss for 30mm stack height board-to-board applications) transmission rate
- -55°C to +125°C temperature range
Applications
- Datacom systems
- Enterprise servers
- Telecommunications equipment
- Defense and test applications
View Results ( 8 ) Page
| Part Number | Description | Datasheet |
|---|---|---|
| SPD08-080-RB-TR | Standard Card Edge Connectors 80P CARD EDGE CONN NO LATCH HI SPEED AU | ![]() |
| SPD08-100-L-RB-TR | Standard Card Edge Connectors SPD08, 100P, w/Latch .76umAU | ![]() |
| SPD08-020-L-RB-TR | Standard Card Edge Connectors SPD08, 20P, w/ Latch .76umAU | ![]() |
| SPD08-040-L-RB-TR | Standard Card Edge Connectors SPD08, 40P, w/ Latch .76umAU | ![]() |
| SPD08-050-L-RB-TR | Standard Card Edge Connectors SPD08, 50P, w/ Latch .76umAU | ![]() |
| SPD08-060-L-RB-TR | Standard Card Edge Connectors SPD08, 60P, w/ Latch .76umAU | ![]() |
| SPD08-080-L-RB-TR | Standard Card Edge Connectors 80P CARD EDGE CONN W/ LATCH HI SPEED AU | ![]() |
| SPD08-120-L-RB-TR | Standard Card Edge Connectors SPD08, 120P, w/Latch .76umAU | ![]() |
Published: 2011-10-27
| Updated: 2022-03-11