NEUTRIK RX XLR Cable Connectors

NEUTRIK RX XLR Cable Connectors represent the right-angle version of the XX cable connector series. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK RX series cable connectors feature a sleek and ergonomic design.

Features

  • Right-angle version of XX Connectors
  • High reliability, fast and easy assembly, high contact integrity, and cable strain relief
  • Sleek and ergonomic design
View Results ( 30 ) Page
Part Number Datasheet Description Number of Positions Current Rating
NC4MRX-B NC4MRX-B Datasheet XLR Connectors 4P MALE RT ANGLE BLACK/GOLD 4 Position 10 A
NC5FRX NC5FRX Datasheet XLR Connectors 5P FEMALE RT ANGLE NICKEL/SILVER 5 Position 7.5 A
NC6FRX-B NC6FRX-B Datasheet XLR Connectors 6P FEMALE RT ANGLE BLK/Au 6 Position 7.5 A
NC3FRX-B NC3FRX-B Datasheet XLR Connectors 3P RT ANGLE FEMALE GOLD CONTACTS 3 Position 16 A
NC3FRX-BAG NC3FRX-BAG Datasheet XLR Connectors 3P RT ANGLE FEMALE BLK HOUS SILVR CONTS 3 Position 16 A
NC4FRX NC4FRX Datasheet XLR Connectors 4P FEMALE RT ANGLE NICKEL/SILVER 4 Position 10 A
NC4FRX-B NC4FRX-B Datasheet XLR Connectors 4P FEMALE RT ANGLE BLACK/GOLD 4 Position 10 A
NC4MRX NC4MRX Datasheet XLR Connectors 4P MALE RT ANGLE NICKEL/SILVER 4 Position 10 A
NC5FRX-B NC5FRX-B Datasheet XLR Connectors 5P FEMALE RT ANGLE BLACK/GOLD 5 Position 7.5 A
NC5MRX-B NC5MRX-B Datasheet XLR Connectors 5P MALE RT ANGLE BLACK/GOLD 5 Position 7.5 A
Published: 2017-08-15 | Updated: 2024-05-07