NEUTRIK P Series XLR Connectors

NEUTRIK P Series XLR Connectors are available in male and female for 3- to 6-pin configurations and female for a 7-pin configuration. The P Series offers NEUTRIK's smallest available hard wiring receptacles and largest solder cups for XLR connectors. Male and female P Series connectors use different mounting hole dimensions and do not fit in the same mounting hole. This series is only front mountable and comes as a single piece, with the insert unable to be removed from the shell.

Features

  • Available in male and female for 3- to 6-pin configurations
  • Available in female for a 7-pin configuration
  • Offers NEUTRIK's smallest hard wiring receptacles and largest solder cups for XLR connectors
View Results ( 29 ) Page
Part Number Datasheet Description Number of Positions Gender Contact Plating Current Rating
NC3FP-1 NC3FP-1 Datasheet XLR Connectors 3C FEMALE NICKEL Sldr silver contacts 3 Position Female Silver 16 A
NC3FP-B-1 NC3FP-B-1 Datasheet XLR Connectors 3C FEMALE BLACK 3 Position Female Gold 16 A
NC3FPP NC3FPP Datasheet XLR Connectors 3C FEMALE SOLDER CUP 3 Position Female Silver 6 A
NC3MP NC3MP Datasheet XLR Connectors 3C MALE NICKEL 3 Position Male Silver 16 A
NC3MPR-HD NC3MPR-HD Datasheet XLR Connectors 3P CHASSIS CONN MALE HD GOLD PLATE CONTAC 3 Position Male Gold 16 A
NC4FP-B-1 NC4FP-B-1 Datasheet XLR Connectors 4C FEMALE BLACK GOLD CONTACTS 4 Position Female Gold 10 A
NC4MP NC4MP Datasheet XLR Connectors 4C MALE NICKEL SILVER CONTACTS 4 Position Male Silver 10 A
NC4MPR-HD NC4MPR-HD Datasheet XLR Connectors Recpt Male 4 pin HD;stainless/gold 4 Position Male Gold 10 A
NC5FP-B-1 NC5FP-B-1 Datasheet XLR Connectors 5C FEMALE BLACK GOLD CONTACTS 5 Position Female Gold 7.5 A
NC5MPR-HD NC5MPR-HD Datasheet XLR Connectors Recpt M 5 pin HD stainless/gold 5 Position Male Gold 7.5 A
Published: 2017-08-07 | Updated: 2024-05-07