MYIR MYD-Y7Z010/007S Development Board
MYIR MYD-Y7Z010/007S Development Board features the Xilinx XC7Z010-1CLG400I (Zynq-7010) or XC7Z007S-1CLG400I (Zynq-7007S) Arm® Cortex®-A9 MPCore processor as the system-on-chip (SoC) device. The board has a 12V/2A power supply and is ready runs Linux. It supports an industrial operating temperature range of -40°C to +85°C. MYIR MYD-Y7Z010/007S Development Board is ideally suited for industrial applications such as machine vision, industrial Ethernet, PLC/HMI, and more.Features
- Dimensions
- Base board: 153mm x 80mm (4-layer PCB design)
- CPU module: 75mm x 50mm (10-layer PCB design)
- 12V/2A power supply
- -40°C to +85°C working temperature range (industrial grade)
- SoC
- Xilinx XC7Z010-1CLG400I (Zynq-7010) or XC7Z007S-1CLG400I (Zynq-7007S) Arm® Cortex®-A9 MPCore processor
- 667MHz dual-core processor (up to 866MHz, for XC7Z010)
- 667MHz single-core processor (up to 766MHz, for XC7Z007S)
- Integrated Artix-7 class FPGA subsystem
- With 28K logic cells, 17,600 LUTs, 80 DSP slices (for XC7Z010)
- With 23K logic cells, 14,400 LUTs, 66DSP slices (for XC7Z007S)
- NEON™ and single / double precision floating point for each processor
- Supports variety of static and dynamic memory interfaces
- Xilinx XC7Z010-1CLG400I (Zynq-7010) or XC7Z007S-1CLG400I (Zynq-7007S) Arm® Cortex®-A9 MPCore processor
- Memory
- 512MB DDR3
- 4GB eMMC
- 16MB QSPI flash
- Peripherals and signals routed to pins
- 10/100/1000M Ethernet PHY
- External watchdog
- 3 LEDs
- 1.27mm, 180-pin expansion connectors
- PS unit
- 1x USB host
- 1x RS232 serial port (with isolation)
- 1x RS485 (with isolation)
- 1x TF card slot
- 1x CAN interface (with isolation)
- 1x 10/100/1000Mbps Ethernet interface
- 1x 2.54mm pitch 14-pin JTAG interface
- 1x debug serial port (UART)
- PL unit
- 2.54mm-pitch, 2x25-pin GPIO expansion header
- 2x 10/100/1000Mbps Ethernet interfaces
- 3 user LEDs
Applications
- Industrial
- Machine vision
- Industrial Ethernet
- PLC/HMI
Overview
Published: 2018-11-07
| Updated: 2025-02-20