Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors
Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors offer a 6.1mm x 5.3mm size, 250VDC to 630VDC rated voltage, and up to 2.2µF capacitance. These capacitors feature a high resistance to heat and mechanical impact while greatly reducing the acoustic noise of boards by ceramics. The KC3 series achieves large capacity with the ability to stack two capacitors. Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors are ideal for automotive electronic equipment.Features
- High resistance to heat and mechanical impact
- Low acoustic noise
- Achieves high capacity by stacking two capacitors
- Improved effective capacity and ripple resistance performance
- AEC-Q200 qualified
- RoHS and REACH compliant
Specifications
- 6.1mm x 5.3mm dimensions
- 250VDC to 630VDC rated voltage
- 0.1µF to 2.2µF capacitance range
Published: 2020-11-09
| Updated: 2025-10-23