Monolithic Power Systems (MPS) EV02W0303A-2-Y-00B Evaluation Board

Monolithic Power Systems (MPS) EV02W0303A-2-Y-00B Evaluation Board is designed to demonstrate the capabilities of the MID02W0303AGY-2R regulated and isolated DC/DC converter. The MID02W0303AGY-2R converter offers higher reliability operation than the isolated power module. This converter features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). The EV02W0303A-2-Y-00B delivers 3.3V output voltage and 75mA maximum output current. This evaluation board is available in 5.1cm x 5.1cm x 0.3cm dimensions. The EV02W0303A-2-Y-00B evaluation board is used in isolated sensor power supplies, telecom and network devices, industrial automation systems, and isolated bias power for digital isolators.

Features

  • Demonstrate the capabilities of the MID02W0303AGY-2R converter
  • 3.3V output voltage (VIN = 3V to 3.6V, IOUT = 0mA to 75mA )
  • 3V to 3.6V input voltage range
  • 75mA maximum output current (VIN = 3V to 3.6V)
  • 5.1cm x 5.1cm x 0.3cm dimensions

Applications

  • Industrial automation systems
  • Isolated bias power for RS-485, RS-422, and CAN interfaces
  • Isolated bias power for digital isolators
  • Isolated sensor power supplies
  • Telecom and network devices:
    • 5G RRUs
    • Industrial CPE
    • Network gateways

Schematic Diagram

Schematic - Monolithic Power Systems (MPS) EV02W0303A-2-Y-00B Evaluation Board
Published: 2024-08-01 | Updated: 2025-01-17