Molex GbX I-Trac Backplane Connector System
The GbX I-Trac Vertical Header Backplane Connector System achieves superior impedance control and 12.5Gbps data rates in high-bandwidth applications. The connectors feature a unique open pin-field design, offering flexibility to assign high-speed differential pairs, low-speed signals, and power/ground contacts anywhere within the pin field.
Features
- Capable of supporting data rates of 12.5Gbps
- Broadside-coupled, skew-equalized, differential pair system
- Differential-pair density up to 69x pairs per linear inch using open-pin-field design
- Quad PCB routing capability
- Allows standard and orthogonal connections using the same parts
- Integrated guidance
- Bifurcated contact beams in a daughtercard interface
Applications
- Data networking equipment
- Servers
- Storage systems
- Telecommunication equipment
- Hubs, switches, and routers
- Central office, cellular infrastructure, and multi-platform services (DSL, cable data)
- Medical equipment
- Military/aerospace equipment
Specifications
- 2x to 300x positions
- 2x to 15x rows
- 1.0A signal contact current rating
- 1.0mΩ maximum contact to plated through-hole resistance
- 750VRMS dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- 35.6N maximum contact insertion force per contact
- 4.45N minimum contact retention force per contact
- 0.69N maximum mating force per contact
- 200x cycle durability
- 1mm to 3.7mm pitch range
- 1.60mm minimum PCB thickness range
- UL 94V-0 rated liquid crystal polymer housing
- High-performance copper (Cu) alloy contacts
- Plating
- 0.76μm minimum gold (Au) in the contact area
- Tin (Sn) or tin/lead (Sn/Pb) in the solder tail area
- Nickel (Ni) underplating
- Press fit, Solder pin, or through-hole terminations
- -55°C to +85°C operating temperature range
Videos
Published: 2019-09-03
| Updated: 2026-04-09