Molex Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders

Molex Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders Series feature a market-proven slider locking mechanism and wide circuit options in top, bottom, and vertical contact variations. The wide circuits offer design flexibility for FF/FPC cable routing applications. The miniature FFC/FPC SMT connectors are designed to meet a wide variety of space and application-specific needs. The Sn-Ag-Bi plating reduces and/or prevents the production of tin whiskers, increasing the reliability of the associated parts. These Molex Easy-On connectors offer a compact size for applications with tight packaging requirements. The robust actuator design helps prevent damage caused by extensive testing, cycling, or rough handling. Zero Insertion Force (ZIF) and LIF options enable repeat cycling with minimum wear. Available in a variety of fine-pitch options, the lower-profile and higher-density features meet the downsizing needs of electronic equipment makers.

Features

  • 4 to 50 circuit sizes in top, bottom, and vertical contact points offer design flexibility
  • Gold- and tin-plated contact points prevent solder wicking during SMT process
  • Compact depth, height, and length offers space savings for mobile device applications
  • ZIF and LIF options allow for repeat cycling with minimum wear
  • Robust terminal and actuator designs provide higher contact and cable retention reliability
  • Sn-Ag-Bi plating reduces and/or prevents the production of tin whiskers to increase reliability of associated part
  • Robust solder tabs (nails) offer secure PCB retention and strain relief for solder tail joints

Applications

  • Medical
    • Patient monitoring
    • MRI/CT machines
    • Disposable inspection devices
  • Mobile
    • POS terminals
  • Consumers
    • Home appliances
  • Industrial
    • IoT interconnection devices
    • Smart speakers
    • UAVs (drones)
    • FA robots
    • Security cameras
Published: 2013-10-15 | Updated: 2025-11-17