Molex Automotive-Grade Monopole Low-Profile Antennas
Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas offer high RF performance and reliability for in-vehicle connectivity applications. These antennas are available in various configurations, have double-sized adhesive on the back and a poly-flexible top, and connect with a micro-coaxial cable. Upon removal of its tape liner, the antenna can be applied anywhere within the device chassis. The I-PEX connector at the extreme end of the antenna is secured to the application’s radio. These dual-band antennas have up to 5.3dBi peak gain and 80% efficiency, providing strong and stable wireless connections. Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas applications include automotive, Wi-Fi/BLUETOOTH® devices, cellular connectivity, commercial vehicles, and networking devices.Features
- Double-sided adhesive on the reverse
- Poly-flexible antenna
- Micro-coaxial cable
- Dual-band antenna with up to 5.3dBi peak gain and 80% efficiency
- I-PEX-type connector
Applications
- Automotive
- Wi-Fi/BLUETOOTH devices
- Cellular connectivity
- Commercial Vehicles
- Networking Devices
Additional Resources
Published: 2023-04-26
| Updated: 2023-07-10