Molex Standard .062" Pin & Socket Power Connectors
Molex Standard .062" Pin and Socket Power Connectors provide an ideal solution for power or signal interconnect applications. The connectors are rated up to 5A per circuit with standard brass terminals. They utilize nylon housing and a robust terminal design to create a durable, long-lasting product. Standard Molex .062" products have a wide range of product options, including free-hanging or panel-mount housings. Also, 18AWG to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer design flexibility. Molex Standard .062" Pin and Socket Power Connectors are suitable for networking, consumer, and data/communications applications.
Features
- Offers design flexibility
- 1 to 36 circuit housings
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals may be oriented in any direction for fast assembly
- Passive (friction) lock provides secure mating of the housings
- Free-hanging or panel-mount housing version available
Applications
- Networking
- 1U rack box
- Blade servers
- Fan tray assemblies
- Rack-mount servers
- Storage racks
- Consumer
- Refrigerators
- Appliances
- Data/Communications
- Desktop computers
- Motherboards
Power Products
Published: 2014-07-08
| Updated: 2026-03-25