Mikroe MIKROE-3126 Hz to V 2 Click
Mikroe MIKROE-3126 Hz to V 2 Click converts the frequency of the signal with virtually any wave shape to a DC voltage output. This Click Board includes a specialized VFC32KU IC, a voltage-to-frequency and frequency-to-voltage converter IC. With 120kHz of input frequency, the Click board™ can generate a DC voltage of up to 3.3V. Mikroe MIKROE-3126 click board features good linearity, and temperature stability, and covers a wide frequency range. This click board is ideal for instrumentation, industrial, automation, RPM measurement, capacitance measurement, frequency demodulation, and similar applications.Features
- Onboard modules
- VFC32KU, a voltage-to-frequency and frequency-to-voltage converter from Texas Instruments
- TPS65131, a positive and negative output DC/DC converter from Texas Instruments
- High-precision trimmer potentiometer for increased accuracy of the converted DC voltage output
- Good linearity
- 200Hz to 120kHz frequency range
- Good temperature stability
- 57.15mm x 25.4mm board dimensions
- 28g weight
Applications
- Instrumentation
- Industrial
- Automation
- A/D conversion
- Frequency to voltage conversion
- RPM measurement
- Capacitance measurement
- Frequency demodulation
Overview
Additional Resources
Published: 2018-09-07
| Updated: 2022-10-06