Mikroe Mikromedia Display Development Boards

Mikroe Mikromedia Display Development Boards are designed for multimedia and GUI-centric applications. These Mikroe development boards include touchscreens driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. The mikromedia display development boards can be implemented directly into any project as they are fully functional with no additional hardware modifications. These development boards feature USB, Ethernet, and two 1 x 26-pin headers connectivity options.
Published: 2019-07-16 | Updated: 2023-10-24