Micron DDR SDRAM
Micron DDR SDRAM allows applications to transfer data on the rising and falling edges of a clock signal. These features double bandwidth and improve performance over SDR SDRAM. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus so data capture can happen two times each clock cycle.
Density
Additional Resources
View Results ( 2 ) Page
| Part Number | Mfr Name | Description | Datasheet |
|---|---|---|---|
| MT46V32M16P-5B:J | Micron Technology | DRAM DDR 512Mbit 16 66/66TSOP 1 CT | ![]() |
| MT46V32M16P-5B IT:J | Micron Technology | DRAM DDR 512Mbit 16 66/66TSOP 1 IT | ![]() |
Published: 2018-07-23
| Updated: 2025-12-15