Microchip Technology PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit

Microchip Technology PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit (EV29G58A) is a hardware platform that contains a PIC32CM5164JH01048 Microcontroller (MCU).  This evaluation kit includes a curiosity nano socket, three mikroBUS™ sockets, and an Xplained Pro socket. The PIC32CM JH01 evaluation kit provides easy access to the MCU features and can develop custom applications. This Evaluation Kit is compatible with the AC164162 Curiosity Nano Base for Click boards™.  

Features

  • PIC32CM5164JH01048 MCU
  • One yellow user LED
  • One mechanical user switch
  • One user touch button
  • CAN interface
  • LIN interface
  • USB for debugger:
    • Can be used for powering the board
    • Must be used to program or debug the board
  • Adjustable target voltage:
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.7V to 3.6V output voltage range
    • 500mA maximum output current (limited by ambient temperature and output voltage)
  • On-board nano debugger (nEDBG):
    • Board identification in MPLAB® X IDE
    • One green power/status LED
    • Programming and debugging
    • Communications Device Class (CDC) virtual COM port
    • One logic analyzer DGI GPIO
    • Target device is programmed and debugged by the onboard Nano debugger hence, no external programmer or debugging tool is required

Power Supply Block Diagram

Block Diagram - Microchip Technology PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit

Kit Overview

Microchip Technology PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit
Published: 2024-09-05 | Updated: 2024-11-20