Microchip Technology MA320018 Plug-In Module (PIM)
Microchip Technology MA320018 Plug-In Module (PIM) is designed to demonstrate the audio capabilities of the PIC32MZ EF MCUs using PIC32 BLUETOOTH® audio development kit. These PIC32MZ EF devices are high-performance 32-bit MCUs that can perform a wide variety of functionality for embedded applications. The MA320018 PIM is integrated with a 200MHz PIC32MZ2048EFH144 MCU with 2MB Flash, 512KB RAM, FPU, 48-channel ADC, hi-speed USB, CAN 2.0b, and 10/100 Ethernet interfaces.Features
- PIC32MZ2048EFH144 MCU
- 200MHz
- 2MB Flash and 512KB RAM
- Floating Point Unit (FPU)
- Hi-speed USB
- 10/100 Ethernet
- 12-bit 18 MSPS 48 channel ADC
- CAN 2.0
Published: 2022-03-28
| Updated: 2022-04-04