Microchip Technology EVB-PCI11414 Evaluation Board

Microchip Technology EVB-PCI11414 Evaluation Board is a demo and evaluation platform for assessing the PCI11414 single-chip PCIe switch. The Microchip Technology EVB-PCI11414 kit helps speed up integration into designs. The platform has four USB ports (1x USB Type-C™ at USB 3.2 Gen 2, 3x USB Type-A at USB 2.0), one PCIe Gen 3 switch port, and an on-board KSZ9131RNX Ethernet transceiver (10/100/1000Mbps). The board supports four channels of RS-232/485 connectivity. The EVB-PCI11414 is compatible with Linux® and Microsoft® Windows® 10 for PCIe, USB Host, and I2C/SPI/UART/GPIO drivers.

Features

  • 132-pin dual-row QFN (DQFN) RoHS-compliant package
  • 4x USB-IF compliant downstream USB host ports, 1x USB Type-C 3.2 Gen 2 SuperSpeed+ downstream port, 3x USB Type-A USB 2.0 only downstream ports
  • 1x downstream PCIe Gen 4 (1 lane * 8GT/s) port on a PCIe x4 slot connector
  • 4x channels of RS-232/485
  • Onboard I2C serial EEPROM for EVB system configuration and function customization
  • 2x banks of programmable I/Os
  • 1x optional I2C or SPI target configuration bus
  • Operates from a single voltage (+12.0V, regulated) external power supply
  • Onboard 25MHz crystal
  • Single onboard +5V, regulator
  • Single onboard +3.3V, regulator
  • Single onboard +1.1V, regulator
  • Regulator LED indicators for 5V, 3.3V, and 1.1V outputs
Published: 2024-01-23 | Updated: 2025-02-27