Microchip Technology EVB-LAN7430 Evaluation Board
Microchip Technology EVB-LAN7430 Evaluation Board is a fully featured PCIe adapter that evaluates LAN7430 PCIe to Gigabit Ethernet bridge device. This evaluation board requires a single-lane PCIe slot. The LAN7430 Ethernet controllers incorporate an integrated 10/100/1000Mbps Ethernet PHY, PCIe PHY, Gigabit Ethernet MAC, OTP memory, EEPROM controller, and clock/reset/power management functions.Features
- Single-chip, PCIe 3.1 at 2.5GY/s to 10/100/1000 Ethernet controller
- PCIe low-power sub states LPSS L1.1 (snooze) and L1.2 (off)
- IEEE 1588-2008 programmable time compare output
- IEEE 1588-2008 capture input
- JTAG via integrated 1149.1 compliant TAP
- Accessible GPIO
EVB-LAN7430 Board Block Diagram
EVB-LAN7430 Board Overview
Additional Resources
Published: 2019-03-19
| Updated: 2023-09-15