MEAN WELL GEM/GSM60 Medical Adapters
MEAN WELL GEM/GSM60 Medical Adapters are ultra-slim, compact, wall-mount type adapters that provide high reliability and 60W single-output power. These adapters are available in three variants. The GEM60I module offers interchangeable AC plugs for EU, US, UK, and AU. The GSM60E device has a fixed plug for the EU, and the GSM60U has a fixed plug for the US. These GEM/GSM60 adapters feature <100µA low leakage current, <0.15W no-load power consumption, and 2x MOPP medical safety approvals. The units operate in a -30°C to +70°C temperature range and provide protection against short-circuit, overload, and overvoltage events. MEAN WELL GEM/GSM60 Medical Adapters save energy both in operating mode and standby mode and are approved for international safety regulations. Applications include portable medical devices, blood glucose meters, blood pressure meters, nebulizers, inhalers, and sleep apnea devices.Features
- Common
- Fully enclosed plastic case
- Ultra-slim, compact size
- Short-circuit, overload, and overvoltage protection
- <100µA low leakage current
- <0.15W no-load power consumption
- -30°C to +70°C working temperature range
- GSM60E
- Medical safety approved 2x MOPP according to EN 60601-1/EN 60601-1-11
- 2-pole Europlug and class II power unit
- Energy efficiency level VI (except 5V to 9V for level V)
- GSM60U
- Medical safety approved 2x MOPP according to ANSI/AAMI ES 60601-1/ES 60601-1-11
- 2-pole USA plug and class II power unit
- GEM60I
- Interchangeable AC plugs
- Medical safety approved 2x MOPP according to ANSI/AAMI ES 60601-1/ES 60601-1-11, and EN 60601-1/EN 60601-1-11
- Energy efficiency Level VI ( except 5V to 9V for Level V)
- Class II power unit (no earth pin)
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
- Sleep apnea devices
GSM60E Comparison Chart
GSM60U Comparison Chart
GEM60I Comparison Chart
GEM/GSM60 Performance
Additional Resources
Accessories
Published: 2018-10-08
| Updated: 2023-01-06