The 8-Bit/VLIO UARTs provide a parallel 8-bit bus interface. The I2C/SPI UARTs include a simple 2-wire (I2C) or 4-wire (SPI) interface. The PCI UARTS are designed for use in system boards or add-in cards. USB UART devices offer a USB 2.0 data bus interface are intended for peripheral or inter-system communication. The Combo UARTs combine a single channel UART with a serial transceiver. LPC UARTs are 2-channel and 4-channel intended for the Intel Low Pin Count (LPC) bus interface.
Features
- MaxLinear offers a broad portfolio of Universal Asynchronous Receiver/Transmitter (UART) solutions:
- 8-bit: Parallel 8-bit bus, Intel, and Motorola standard
- I2C: 2-wire serial bus with SCLK (serial clock) & SDA (serial data)
- SPI: 4-wire serial bus with CS (chip select)
- VLIO: Parallel bus for Marvell processors
- USB: Full-speed (12Mbps) USB bus with D+ and D- signals
- PCIe: PCI express serial bus
Applications
- Building automation
- Security systems
- Factory and process control
- ATM terminals
- USB to serial controllers
- Embedded controllers
- POS terminals
- ATM terminals
- Gaming/vending machines
- Surveillance systems
USB UARTs Selection
PCIe UARTs Selection
LPC UARTs Selection
I2C/SPI UARTs Selection
8-Bit UARTs Selection
Overview
Published: 2021-06-10
| Updated: 2026-04-16