Analog Devices / Maxim Integrated MAX77756EVKIT Evaluation Kit
Analog Devices MAX77756EVKIT Evaluation Kit is fully tested and assembled with a proven PCB layout that evaluates the MAX77756 500mA step-down converter. Easy buck converter load control is achieved through the dual-range (8mA and 800mA full scale) electronic load included in the kit. A graphical user interface (GUI), provided by the Windows®-based software, highlights the features of the IC. The Analog Devices MAX77756EVKIT is easy-to-use, evaluating both fixed-output and adjustable-output versions (3.3V version preinstalled).Features
- Easy to Use
- Evaluates Both Fixed-Output and Adjustable Output Versions (3.3V Version Preinstalled)
- 3V to 24V Input Voltage Range
- Demonstrates 1.5μA Quiescent Current @ 12VSUP Input
- GUI Drives I2C Interface
- Emulates System Loading
- Onboard electronic load
- Electronic Load has Steady-State, Transient, and Random Modes
- Optional Ability to Control Electronic Load through Function Generator for Patterned Load Waveforms
- Proven PCB Layout
- Fully Assembled and tested
Kit Contents
- Windows-based PC
- Power supply
- Ammeter
- Digital Voltmeter (DVM)
- Micro-USB cable
MAX77756 Evaluation Kit Top View
Published: 2017-09-21
| Updated: 2023-04-14