Analog Devices / Maxim Integrated MAX44244/MAX44245/MAX44248 Operational Amplifiers

Analog Devices Inc. MAX44244/MAX44245/MAX44248 Operational Amplifiers provide very low-power operation with a wide supply range. These devices feature a patented auto-zero circuit that constantly measures and compensates the input offset to eliminate drift over time and temperature as well as the effect of 1/f noise. These devices also feature integrated EMI filters to reduce high-frequency signal demodulation on the output.

The op-amps operate from either a single 2.7V to 36V supply or dual ±1.35V to ±18V supply. The devices are unity-gain stable with a 1MHz gain-bandwidth product and a low 90µA supply current per amplifier. The low offset and noise specifications and high supply range make the ADI MAX44244/MAX44245/MAX44248 ideal for sensor interfaces and transmitters.

Features

  • Very low input voltage offset 7.5µV (max)
  • Low 30nV/°C offset drift (max)
  • Low 90µA quiescent current per amplifier
  • 50nV/√Hz at 1kHz
  • 0.5µVP-P from 0.1Hz to 10Hz
  • 1MHz gain-bandwidth product
  • EMI Suppression circuitry
  • Rail-to-rail output
  • 2.7V to 36V Supply range
  • µMAX, SO, SOT23, TSSOP packages

Applications

  • 4-20mA and 0 to 10V transmitters
  • PLC Analog I/O modules
  • Portable medical devices
  • Sensors interfaces
  • Weight scales

Typical Operating Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX44244/MAX44245/MAX44248 Operational Amplifiers
Published: 2014-02-11 | Updated: 2023-04-14