Analog Devices Inc. MAX40108 Low-Power Precision Operational Amplifier

Analog Devices Inc. MAX40108 Precision Operational Amplifier operates with a power supply voltage as low as 0.9V. This Op Amp features rail-to-rail CMOS inputs and outputs, a 168kHz GBW consuming only 25.5µA supply current, and 1µV zero-drift input offset voltage over time and temperature. The zero-drift feature reduces the high 1/f noise typically found in CMOS input operational amplifiers, making this device useful for a wide variety of low-frequency measurement applications.

ADI MAX40108 Op Amp is available in a space-saving, 1.22mm x 0.92mm, 6-bump Wafer-Level Package (WLP) with a 0.4mm bump pitch.

Features

  • 0.9V to 3.6V supply voltage range 
  • Low 25.5µA quiescent current
  • Very low 1μV (typical) input offset voltage
  • Rail-to-rail inputs and outputs
  • Internal EMI rejection
  • 168kHz GBW
  • Low input bias current
  • Power-saving shutdown mode
  • -40°C to +125°C operating temperature range
  • Compact 1.22mm x 0.92mm, 6-bump WLP6

Applications

  • Fitness and health
  • Home medical
  • Industrial IoT
  • Wearable devices

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. MAX40108 Low-Power Precision Operational Amplifier

Pin Designations

Mechanical Drawing - Analog Devices Inc. MAX40108 Low-Power Precision Operational Amplifier
Published: 2020-08-25 | Updated: 2024-06-21