Analog Devices / Maxim Integrated MAX20416EVKIT Evaluation Kit
Analog Devices Inc. MAX20416EVKIT Evaluation Kit is configured to evaluate the operation of the MAX20416. The MAX20416 2.2MHz Dual-Output, Low-Voltage, Step-Down Converters operate from a 3.0V to 5.5V input voltage range and provide an 0.8V to 3.8V output voltage range at up to 3A.Features
- 3.0V to 5.5V operating supply voltage
- 1.25V at 3A synchronous buck converter (OUT1)
- 1.8V at 3A synchronous buck converter (OUT2)
- Sync-Mode Select, Input for Forced-PWM (FPWM), Skip-Mode Selection, or External Frequency Synchronization
- Individual EN inputs and RESET_outputs
- Minimized external components
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- Variable 6V power supply capable of supplying 5A
- Two voltmeters
- Electronic load
Layout
Published: 2019-11-04
| Updated: 2023-05-02