Analog Devices / Maxim Integrated MAX20336/MAX20337 DPST/SPDT Analog Switches

Analog Devices MAX20336/MAX20337 Double-Pole Single Throw Analog Switches feature Beyond-the-Rails™ capability. This allows signals from -5.5V to +5.5V to pass without distortion, even when the power supply is below the signal range. Low on resistance (0.19Ω) makes the devices ideal for low-distortion switching applications, like audio or video. The MAX20336/MAX20337 operates from a single +1.6V to +5.5V power supply. A GPIO can provide VCCEN because of the low supply current requirement. The switches go to a high-impedance mode, and all analog signal ports can withstand signals from -5.5V to +5.5V when power is not applied. 

Analog Devices MAX20336/MAX20337 Double-Pole Single Throw Analog Switches are available in a 1.308mm x 0.828mm, 0.4mm pitch, 6-bump wafer-level package (WLP) and 1.25mm x 1.75mm 6-pin FC2QFN package, and operate over the -40°C to +85°C extended temperature range.

Features

  • Distortion-free beyond-the-rails signaling
    • Negative voltage audio and video signal-capable
    • -5.5V to +5.5V analog signal range independent of VCCEN
    • On-resistance 0.19Ω (typ.)
    • +1.6V to +5.5V Single-supply range
    • -114dB (typ) total harmonic distortion plus noise
    • On-resistance flatness 0.0001Ω (typ.)
  • Low supply current 65μA/70μA (typ) at 1.6V
    • Can be powered by GPIO
    • High-impedance mode when VCCEN not applied
  • ESD protection on COM_, NO_, NC
    • ±30kV human body model
    • ±7kV IEC 61000-4-2 Air gap
    • ±8kV IEC 61000-4-2 contact
  • Design flexibility
    • 6-Bump WLP (1.308mm x 0.828mm) package
    • 6-Pin FC2QFN (1.25mm x 1.75mm) package
    • -40°C to +85°C operating temperature range

Applications

  • Cell phone
  • Tablet
  • Portable audio/video equipment
  • Portable navigation devices

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20336/MAX20337 DPST/SPDT Analog Switches
Published: 2019-04-25 | Updated: 2023-04-19