Welwyn / TT Electronics Featured Products
HSMW MELF Resistors
Withstand up to 6.5J fast inrush energies with a 1W continuous power rating in a compact SMD format.
LRMAP1216 Low Resistance Power Resistors
Feature high-power, low inductance, low-value SMT shunt resistors.
LRMAK Low Resistance Metal Alloy Kelvin Resistors
Low-value SMT shunt resistors in flat chip format with 4 terminals.
LRF4W Low Value 4W Chip Resistors
AEC-Q200 qualified resistors with low thermal impedance and wide terminations to enhance robustness.
LRMAH Low Resistance Metal Alloy Resistors
Features 0.3mΩ to 10mΩ resistance range, low inductance and up to 6W power.
LRMAP2726 Low Resistance Power Resistors
Offers a 5W maximum power rating, 0.2mΩ to 5mΩ resistance value range, and ±1% resistance tolerance.
TFHP AlN Chip Thin Film Resistors
6W power rating in the 2512 case size and 2W in the 1206 size with a 50Ω, 100Ω, or 1kΩ resistance.