E-T-A Circuit Breakers Featured Products
PFA10-T Switch-Mode Power Supplies
Features a compact design for space-saving integration into control cabinets.
REX22D-T Intelligent Electronic Circuit Protectors
Selectively protects all 24VDC load circuits up to 20A.
SMPS-T Switch Mode Power Supplies
Can be used in combination with the 4230-T MCB for AC primary circuit protection.
XR38 Appliance Inlet Modules
Up to three functions in one: C14 inlet plug, resettable overcurrent protection, and a line filter.
SCS200 Intelligent Power Distribution System
Enables decentralized control & monitoring of loads via CAN bus, 12VDC, 12 load outputs, electronic.
MPR20 Power Relays
Can carry or switch up to 300A at 12VDC or 24VDC, power-saving circuitry at the control terminal.
1180 Thermal Overcurrent Circuit Breakers
Miniaturized single-pole thermal circuit breakers with optional switching function.
X1180 Circuit Breaker & Terminal Block Kits
Include miniaturized single-pole thermal circuit breakers with switching (push-push actuation).