Cincon Featured Products
Medical Products
Low leakage current and harsh environment endurance for hospital and health care applications.
Railway DC-DC Converters
For railway applications, EN50155 compliant, 8W to 600W power range, 2:1 to 18:1 input voltage.
CFM500S AC-DC Power Supplies with PFC
Features universal input range of 80VAC to 264VAC and high efficiency up to 94.5%.
EC3AW8 & EC4AW8 Isolated DC-DC Converters
8:1 wide input voltage range of 9VDC-75VDC, precisely regulated output, and single or dual output.
CQM60W 60W Medical Isolated DC-DC Converters
Offers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.
CFM600S AC-DC Power Supplies
Features an active PFC that meets EN 61000-3-2 standards and a wide input range of 80VAC to 264VAC.
EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
Ultra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.
CBM300S AC-DC Brick Power Supplies
Feature 90Vac to 264Vac input voltage range with 19.7mm ultra-low-profile package.