Lumissil IS31FL3246-x 36-Channel LED Drivers
Lumissil IS31FL3246-x 36-Channel LED Drivers consist of 36 constant current channels that are Pulse Width Modulated (PWM) for smooth LED brightness control or color-mixing control. These channels are pulse width modulated by a combination of 8-bits (LFP) operating at 127Hz and 10-bits (HFP) operating at 32kHz to minimize the audible noise. The output current of each channel can be set up to 25mA and these channels are grouped as R group, G group, and B group. These groups feature an 8-bits output current control register each that allows fine-tuning the current for rich global RGB color mixing. These registers can be programmed via a high-speed I2C bus interface.The IS31FL3246-x 36-channel LED drivers use proprietary programmable technology to minimize audible noise caused by MLCC decoupling capacitors. These chips can be turned off by pulling the SDB pin low or by using the software shutdown feature to reduce power consumption. The rising edge of the SDB pin will reset the I2C bus module. The IS31FL3246-x 36-channel LED drivers operate at the 2.7V to 5.5V supply voltage range and 40°C to 125°C extended industrial temperature range. Typical applications include hand-held devices for LED display and LED in-home appliances.
Features
- Pin to pin with IS31FL3236A/IS31FL3237 (QFN-44, 5mm×5mm)
- I2C with register address automatic increment
- Four selectable I2C addresses
- SDB rising edge reset I2C module
- Resistor sets operating current of 25mA (maximum)
- Group dimming to reduce RGB coding
- EMI reduction technology:
- Selectable 6 phase delay
- Selectable 180-degree clock phase
- Accurate color rendition:
- Three 8-bit global DC current adjust
- 8-bit DC current adjust for all green channels
- 8-bit DC current adjust for all red channels
- 8-bit DC current adjust for all blue channels
- Each channel total 8-bit + 10-bit PWM (261890 steps)
- 8-bit PWM at 127Hz/254Hz/508Hz (LFP)
- 10-bit/8-bit PWM at 32kHz (8-bit mode can be at 64kHz or 128kHz and HFP)
Specifications
- 2.7V to 5.5V supply voltage range
- 40°C to 125°C extended industrial temperature range
Applications
- Hand-held devices for LED display
- LED in home appliances
Block Diagram
View Results ( 2 ) Page
| Part Number | Description | Datasheet |
|---|---|---|
| IS31FL3246-QFLS4-TR | LED Lighting Driver ICs 36-channel led driver, QFN-44(5.0mm x 5.0mm),T&R | ![]() |
| IS31FL3246-TQLS4-TR | LED Lighting Driver ICs 36-channel led driver, eTQFP-48, 9.0mm x 9.0mm, T&R | ![]() |
Published: 2021-03-12
| Updated: 2023-05-18