Lumissil IS31FL3238 18-Channel LED Driver
Lumissil IS31FL3238 18-Channel LED Driver features Pulse Width Modulation (PWM) by 16 bits for smooth LED brightness control. Each channel provides an 8-bit output current control register that allows fine-tuning the current for RGB color mixing. This LED driver offers 78mA of the maximum output current for each channel and is controlled by one 8-bit global control register. The IS31FL3238 LED driver operates at a 2.7V to 5.5V VCC supply range and a -40°C to 125°C temperature range.Features
- Temperature detect function
- Open/short detect function
- 62kHz PWM frequency (8-bit PWM)
- 2.7V to 5.5V VCC supply range
- 1MHz I2C interface
- 4 selectable I2C addresses
- Accurate color rendition
- Selectable 16-bit PWM 256/1024/4096/65536
- 8-bit dot correction
- 8-bit global current adjust
- -40°C to +125°C temperature range
- QFN-28 (5mm × 5mm) package
Applications
- AI speakers
- Smart home devices
- Handheld devices for LED displays
- LEDs in home appliances
Block Diagram
Typical Application Circuit
Published: 2020-07-08
| Updated: 2024-07-12