LPRS (Low Power Radio Solutions) eRA USB Dongles
LPRS (Low Power Radio Solutions) eRA USB Dongles provide a simple wireless bridge between any host devices supporting USB serial communication. These dongles offer a greater range and consume less power than those in the 2.4GHz range. The LPRS (Low Power Radio Solutions) eRA USB dongles' bandwidth, frequency, power output, and data rate can be configured to allow multiple devices to communicate free from interference. These dongles feature an integral SMA antenna connector, transmit and receive LEDs, a built-in temperature sensor, and low current consumption.Features
- LPRS easyRadio RF transceiver technology
- USB connection
- Low current consumption
- Integral SMA antenna connector
- FTDI FT232 USB IC
- Transmit and receive LEDs
- Up to 180 bytes per packet
- Built-in temperature sensor
- Bi-directional link, no RF protocol software required
- The plug-and-play operation appears as a Com port
- It can be powered directly by Raspberry Pi
- Linux and Windows drivers are available
- Ideal for sense and control applications
- Usable by the host program
Published: 2019-10-22
| Updated: 2023-04-19