Littelfuse TrenchT2™ Standard/HiPerFET™ Power MOSFETs
Littelfuse TrenchT2™ Standard and HiPerFET™ Power MOSFETs are enhancement mode, single- or dual-channel MOSFETs offering high current carrying capabilities (up to 600A). These devices feature a low drain-source on resistance (3.5mΩ to 22mΩ) and gate charge (25.5nC to 178nC) within a wide -55°C to +175°C operating temperature range. Available in various compact packages, the TrenchT2 MOSFETs are ideal for low voltage, high current power conversion systems.Features
- Compact package options
- High current capability (up to 600A)
- Low drain-source on resistance
- Low gate charge
- Enhancement mode
- Single- or dual-channel
- Incorporates IXYS HiPerFET technology for fast power switching performance
- Avalanche capable
Applications
- Standard versions
- Automotive engine control
- Synchronous buck converters (for notebook system power and general purpose point/load)
- DC/DC converters
- High-current switching applications
- Power train management
- Distributed power architecture
- HiPerFET versions
- Synchronous rectification
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- AC motor drives
- Uninterruptible power supplies
- High-speed power switching applications
Specifications
- 40V to 200V drain-source breakdown voltage range
- 53A to 230A continuous drain current range
- 3.5mΩ to 22mΩ drain-source on resistance range
- ±20V or ±30V gate-source voltage options
- 2V to 4.5V gate-source threshold voltage range
- 25.5nC to 178nC gate charge range
- 150W to 735W power dissipation range
- -55°C to +175°C operating temperature range
Published: 2023-03-31
| Updated: 2023-04-04