Littelfuse SJxx40x High-Temperature SCR Thyristors

Littelfuse SJxx40x High-Temperature SCR Thyristors are ideal for uni-directional switch applications such as phase control in heating, motor speed controls, as well as AC rectifier and voltage regulators. The SJxx40x SCRs have a low gate current trigger level of 40mA maximum at approximately 1.5V, with a sensitive version of the series having a gate trigger current of 15mA maximum.

Features

  • High junction temperature
  • Up to 600V voltage capability
  • Surge capability up to 520A at 60Hz half cycle
  • Halogen-free and RoHS compliant

Applications

  • AC rectifiers
  • Voltage regulator
  • AC solid-state switches
  • Industrial power tools
  • Exercise equipment
  • White goods
  • Commercial appliances
Published: 2017-06-01 | Updated: 2022-04-12