Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch

Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch integrates an ultra-low RON N-channel MOSFET switch with 26mΩ to minimize voltage drop for low voltage and high current rails. This compact switch operates with a wide 1.8V to 5.5V input voltage range and provides full protection against overcurrent, overvoltage, and overtemperature. The LS0504EDD12 offers a controlled slew rate to reduce inrush current at start-up when charging large bulk load capacitances, resulting in a minimized input supply voltage droop. Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch supports a maximum continuous current of 4A and has a built-in 8Ω resistor for quick output discharge at disable. The module comes in a 1.2mm x 1.6mm 4-pin DFN package. Applications include solid-state drives (SSDs), wearable IoT devices, portable medical equipment and media players, smartphones, and tablets.

Features

  • Wide 1.8V to 5.5V input range
  • Low RON at 26mΩ
  • Up to 4A continuous current
  • Built-in overvoltage, overcurrent, and overtemperature fault protections
  • 250µs internal soft-start for 5V output
  • Accurate 1.2V enable threshold
  • Quick output discharge in shutdown
  • 1.2mm x 1.6mm 4-pin DFN package
  • Lead free and RoHS compliant

Applications

  • SSDs
  • Wearable IoT devices
  • Portable medical equipment
  • Portable media players
  • Smartphones and tablets

Typical Application

Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch

Functional Block Diagram

Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch

Pinout Designation

Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch
Published: 2022-12-21 | Updated: 2023-06-05