Littelfuse B-UC4L Dual Battrax SIDACtor Protection Thyristors

Littelfuse B-UC4L Dual Port Negative Battrax® Protection Thyristors are programmable SIDACtor® components designed to protect SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. Dual port protection is provided by a programmable device that is referenced to a negative voltage source while internal diodes provide protection from positive surge events. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, dual-port protection, and fails short circuit when surged in excess of ratings. Littelfuse B-UC4L Thyristors are RoHS compliant and lead-free.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Dual-port protection
  • Gate trigger tracking device
  • Fails short circuit when surged in excess of ratings
  • Integrated diode for positive voltage surges
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin (Sn) IPC/JEDEC J-STD-609A.01
  • RoHS Compliant and Lead-free
Published: 2013-09-27 | Updated: 2022-03-11