Littelfuse 443LC 280VAC NANO2 Subminiature SMD Fuses

Littelfuse 443LC NANO2® Subminiature SMD Fuses are small square surface mount fuses with 280VAC voltage rating. The 443LC series is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. These fuses are available in 0.50A - 5.00A. Typical applications include AC/DC power adapters, telecom equipment system power, portable system built-in AC/DC converters, high voltage DC/DC converters, lighting systems, and LED lighting.

Features

  • 280VAC voltage rating
  • Slo-Blo fuse
  • 0.50A to 5.00A current
  • RoHS compliant
  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly

Applications

  • AC/DC power adapters
  • Telecom equipment system power
  • Portable system built-in AC/DC converters
  • High voltage DC/DC converters
  • Lighting systems
  • LED lighting
Published: 2017-03-29 | Updated: 2022-04-08