TE Connectivity / Linx Technologies CW / PW 2.4 GHz Dipole Whip Antennas

TE Connectivity / Linx Technologies CW Series and PW Series 2.4 GHz dipole whip antennas deliver outstanding performance in a rugged and weather-resistant package. The TE Connectivity / Linx Technologies CW / PW antennas feature an omnidirectional pattern, a wide bandwidth, and a flexible main shaft. The CW Series antennas feature internal ground reference that reduces dependence on an external ground plane. These antennas feature a standard SMA or FCC Part 15 compliant RP-SMA connector. The PW Series antennas are designed for secure, permanent attachment and use an 8.5" RG-174 coax cable that can be soldered directly to the board or attached to a 50-ohm connector.

Features

  • Low cost
  • Excellent performance
  • Omni-directional pattern
  • Wide bandwidth
  • Very low VSWR
  • Fully weatherized
  • Flexible main shaft
  • Rugged & damage-resistant
  • SMA or Part 15 compliant RP-SMA connector
  • Use with plastic or metal enclosures

Dimensions

TE Connectivity / Linx Technologies CW / PW 2.4 GHz Dipole Whip Antennas
Published: 2009-06-09 | Updated: 2023-07-24