TE Connectivity / Linx Technologies ANT-5GW-IPW3-NP Outdoor Cellular Sub-6 5G Antenna
TE Connectivity / Linx Technologies ANT-5GW-IPW3-NP Outdoor Cellular Sub-6 5G Antenna is used for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The TE Connectivity / Linx Technologies ANT-5GW-IPW3-NP is a ground plane independent dipole antenna solution that mounts to metallic and non-metallic surfaces. The ANT5GW-IPW3-NP housing is UV-stabilized ABS, and the antenna connects using an N plug (male pin) connector.Features
- Performance at 617MHz to 698MHz
- VSWR ≤ 1.9
- Peak Gain 3.1dBi
- Efficiency 73%
- Performance at 1695MHz to 2200MHz
- VSWR ≤ 2.4
- Peak Gain 8.0dBi
- Efficiency 77%
- Enhanced heat and chemical-resistant UV-stabilized antenna housing material
- IP67 rated
- N plug (male pin) connector
Applications
- Worldwide 5G/4G/3G/2G
- Cellular IoT, LTE-M (Cat-M1) and NB-IoT
- Private cellular networks
- Citizens Broadband Radio Service (CBRS)
- 4.9GHz public safety
- Emerging 5G C-Band applications
- Emerging 5G 2.5GHz EBS applications
Product Dimensions
Published: 2022-12-19
| Updated: 2023-07-24