KYOCERA Display Optically Bonded Touch Screen Displays
KYOCERA Optically Bonded Touch Screen Displays offer a wide range of touch screen variants that feature enhanced screen performance, high contrast, high clarity, and high color saturation. KYOCERA Optically Bonded Touch Screen Displays utilize optical bonding technology that affixes the LCD panel to the top layer with a UV-curable liquid adhesive. This reduces the internal reflection by up to 70% and eliminates the air gap found in standard tape-bonded applications.The optically bonded touch screen displays are very reliable and with enhanced shock resistance. These touch screen displays offer 7'' TFT, 8.4" TFT, 10.4"TFT, and 12.1" Extended Graphics Array (XGA) TFT with optional on-cell Projected Capacitive (PCAP) touch screens. The optically bonded touch screens facilitate 70000hrs of backlight lifetime with Low Voltage Differential Signaling (LVDS) electrical interfacing.
Features
- Optically bonded touch screens
- Up to 70% reduction in internal reflection
- Air gap elimination
- Enhanced front-of-screen performance in contrast
- High clarity
- High color resolution
- 70,000 hours backlight lifetime
- LVDS electrical interface
- 1.1mm clear cover glass
- Enhanced shock resistance
Applications
- Military
- Transportation
- Marine
- Medical devices
- Outdoor use
Optical Bonding Advantages
Published: 2019-04-29
| Updated: 2023-05-26