Kycon KUSBX-SMT USB Type-C 3.1 2nd Gen Connectors
Kycon KUSBX-SMT USB Type-C™ 3.1 2nd Gen Connectors feature dual row SMT contacts and through-hole shielded tabs. The Kycon KUSBX-SMT 10Gbps connectors offer a 100VAC rated voltage and up to 3A current rating (VBUS pins, GND pins). This USB Type-C™ 3.1 2nd Gen series is a top mount connector featuring a -30°C to +85°C operating temperature range.Features
- USB Version 3.1 Gen 2 (10Gbps)
- Dual row SMT contacts with through-hole shield tabs
- Includes 6-pin right-angle version
- RoHS and REACH compliant
Specifications
- 100VAC rated voltage
- Current ratings
- 3A for VBUS Pins, GND Pins
- 1.25A for VCONN
- 0.25A for other pins
- 40mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 100VAC/RMS dielectric withstanding voltage for 1 minute
- 5N to 20N insertion force
- 8N to 20N extraction force
- 10,000 minimum mating cycles durability
- -30°C to +85°C operating temperature range
- UL 94V-0 high temperature black or white (available with mins) insulator
- Copper alloy contact material
- Gold 30µ" plate on the solder tails and contact area
- 50µ" minimum nickel-plated stainless steel shield
Published: 2017-08-15
| Updated: 2022-03-11