Kingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs
Kingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.Features
- 0.65mm x 0.35mm SMD LED, 0.2mm thickness
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- 4000 pcs/reel packaging
- Level 2 moisture sensitivity
- Low current IF = 5mA operating
- RoHS compliant
Package Outline
View Results ( 5 ) Page
| Part Number | Datasheet | Illumination Colour | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Wavelength/Colour Temperature |
|---|---|---|---|---|---|---|
| APG0603SEC-E-TT | ![]() |
Red | 120 mcd | 10 mA | 1.93 V | 624 nm |
| APG0603SURC-TT | ![]() |
Red | 105 mcd | 10 mA | 1.92 V | 631 nm |
| APG0603SYC-TT | ![]() |
Yellow | 30 mcd | 10 mA | 2.01 V | 589 nm |
| APG0603CGC-TT | ![]() |
Green | 15 mcd | 10 mA | 1.97 V | 571 nm |
| APG0603SEC-TT | ![]() |
Orange | 150 mcd | 10 mA | 2.01 V | 605 nm |
Published: 2016-06-29
| Updated: 2024-04-29