Kinetic Technologies KTS1677A Load Switch

Kinetic Technologies KTS1677A Load Switch provides enhanced system reliability and essential protection features. Kinetic KTS1677A Load Switch is a low-resistance MOSFET switch designed to be inserted between a power source and a load. This enables the device to isolate and protect against abnormal voltage and current conditions. The KTS1677A also includes protection features, such as input ±90V surge, input overvoltage, input under-voltage protection, reverse current blocking, over-current limiting, and overtemperature protection.

The KTS1677A operates using a wide input voltage range of 3V to 30V, making it ideal for USB PD applications. The KTS1677A in the OFF state can block voltages on the VIN/VOUT pin of up to 30V and prevent reverse currents. Utilizing two KTS1677A Load Switches allow dual power inputs to connect to the same downstream device. The KTS1677A is available in an advanced, fully “green” compliant, 2.57mm x 1.57mm, Wafer-Level Chip-Scale Package (WLCSP).

Features

  • Integrated FET with 30mΩ (typical) RON
  • Wide overvoltage threshold range
    • 23V fixed internal
    • 4V to 23V adjustable
  • Open-drain power good indicator
  • Integrated protection
    • Thermal shutdown
    • Under-voltage lockout (UVLO)
    • Overvoltage lockout (OVLO)
    • VOUT to VIN reverse current blocking
    • Over-current limiting
  • 3V to 23V input voltage range
  • 30V absolute ratings at VIN and VOUT
  • 5A maximum continuous current
  • Surge and ESD protection
    • IEC61000-4-5: ±90V for VIN
    • IEC61000-4-2: ±8KV Contact, ±15KV Air for VIN
  • ±2KV HBM for all pins
  • 15 Bump WLCSP 2.57mm x 1.57mm lead-free package
  • -40°C to +85°C temperature range

Applications

  • Computers and tablets 
  • Mobile internet devices
  • USB Type-C™ power source switch
  • Storage, DSLR, and portable devices

Specifications

  • Robust protection with integrated surge, overcurrent and overvoltage protection, and enhanced ESD protection on VIN
  • VOUT to VIN blocking enabling dual devices to be used as a power OR
  • Low VIN to VOUT resistance minimizing power dissipation and voltage drop

Block Diagram

Block Diagram - Kinetic Technologies KTS1677A Load Switch
Published: 2019-03-05 | Updated: 2023-08-29