Keystone Electronics IP65 AA Battery Holders
Keystone Electronics IP65 AA Battery Holders are water-resistant and will fit within any case or piece of equipment as space allows due to its compact design. Keystone Electronics engineers this battery holder with a sealing gasket, providing a watertight compartment for AA batteries and an IP65 rating for water, dust, and harsh environment protection. IP65 AA Battery Holders have 6" long (152.4mm) #26 AWG pre-tinned wire leads enclosed and a built-in, sealed, on-off switch, increasing simplified installation and product security.Features
- Coil spring contacts to compensate for variations in battery length
- Water-resistant
- Sealing gasket to provide a watertight compartment
Specifications
- Holds 2 AA batteries
- IP65 rated for water, dust, and other harsh environments
- Nickel-plated spring steel contacts
- 6" long (152.4mm) #26 AWG pre-tinned wire leads
Additional Resources
Published: 2018-10-03
| Updated: 2022-12-05