Keysight Technologies N6700 Power System Basic Performance Modules

Keysight Technologies N6700 Power System Basic Performance Modules provide programmable voltage, current, measurement, and protection features to power devices under test (DUT) and automatic test equipment (ATE) system resources. These DC power modules have power ratings of 50W, 100W, or 300W and offer low noise with high-accuracy sourcing and measurements. The N6760 series provides precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current. Keysight Technologies N6700 Power System Basic Performance Modules deliver programming speeds 10x to 50x faster than other programmable power supplies.

Features

  • Basic modules for general DC power requirements
  • Ideal for ATE systems in research and development (R&D), design validation, and manufacturing
  • Small size - up to four outputs in 1U of rack space
  • Flexible, modular system
  • Performance modules for critical test requirements
  • Value modules for basic DC power requirements
  • Electronic load modules for power supply testing
  • Fast command processing time and output speed to improve throughput
  • Connects via GPIB, LAN, or USB
  • Fully compliant with LXI Class C specifications

Specifications

  • 50W to 300W output power
  • 0V to 150V programmable output voltages
  • 0.5A to 20A current range
  • 10mV (5V output) ripple and noise ratings
  • 0.1% + 19mV (5V output) voltage accuracy
Published: 2017-10-25 | Updated: 2023-12-19